help desk software
DATA SHEET

MB2.5A10C2

HellermannTyton

Rubber Adhesive Cable Tie Mount - 0.63 x 0.63" - Use With T18 Cable Tie - PA66 - White - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
MB2.5A10C2
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Self Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
White
Operating Temperature:
-40°C to 85 °C
Rubber Adhesive Cable Tie Mount - 0.63 x 0.63" - Use With T18 Cable Tie - PA66 - White - 100/pkg
Search Keywords:
MB25A10C2
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5000
$50.000
500
$0.4062
$203.100
1,000
$0.3881
$388.100
2,500
$0.3096
$774.000
5,000
$0.2968
$1,484.000
7,500
$0.2924
$2,193.000
10,000
$0.2880
$2,880.000
15,000 +
$0.2837
$4,255.500
Tools/3D Models