MB3A0C2
HellermannTytonRubber Adhesive Cable Tie Mount - 0.75 x 0.75" - Use With T18-T30 Cable Tie - PA66 - Black - 100/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
MB3A0C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
N/A
Body Material:
Polyamide 6/6
Dimension:
19 x 19 x 4.6 mm
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
The HELLERMANN TYTON MB3A0C2 4-Way Mount with Rubber-Based Adhesive is designed to securely mount T18 and T30 cable ties. This versatile mount comes in a compact size of 3/4" x 3/4", making it perfect for various applications. With a strong rubber-based adhesive, it ensures a reliable and long-lasting bond. Whether you need to organize cables, secure wiring, or tidy up your workspace, the HELLERMANN TYTON MB3A0C2 is the ideal solution.
Search Keywords:
MB3A0C2
IN STOCK:
8,322
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6774
$67.740
300
$0.5680
$170.400
1,000
$0.5336
$533.600
2,500
$0.5104
$1,276.000
5,000
$0.4960
$2,480.000
7,500
$0.4824
$3,618.000
10,000
$0.4752
$4,752.000
15,000
+
$0.4634
$6,951.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
17757-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
AZ697-1C-24DE (210)
10AMP Mini Power Relay 24VDC coil SPDT
MB4A0H4
Rubber Adhesive Cable Tie Mount - 1.12 x 1.12" - Use With T18-T50 Cable Tie - PA66 - Black...
45-308
Cable Assembly 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-F