help desk software
DATA SHEET

MB4A0C3

HellermannTyton

Cable Ties Polyamide 6/6 Black Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
MB4A0C3
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
N/A
Body Material:
Polyamide 6/6
Dimension:
28 x 28 x 5.6 mm
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Ties Polyamide 6/6 Black Bag
Search Keywords:
MB4A0C3
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides