MB4A0H4
HellermannTytonRubber Adhesive Cable Tie Mount - 1.12 x 1.12" - Use With T18-T50 Cable Tie - PA66 - Black - 500/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
MB4A0H4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
PACKAGE
Body Material:
Polyamide 6/61839
Dimension:
28.5 x 28.5 x 5.61846mm
Color:
Black1841
Operating Temperature:
-40 to 85 °C
The HELLERMANN TYTON part MB4A0H4 is a durable and reliable cable accessories mounting base. This base is designed to securely mount and hold various cable accessories, ensuring a safe and organized cable management setup. With its strong construction and easy installation process, this mounting base is perfect for both professional and DIY cable installation projects. Its compact size allows for flexible placement options, while its sleek design adds a clean and professional touch to any cable management system. Choose the HELLERMANN TYTON part MB4A0H4 for a reliable and efficient solution to your cable organization needs.
Search Keywords:
MB4A0H4
IN STOCK:
11,503
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.750
$375.000
1,000
$0.686
$686.000
2,500
$0.662
$1,655.000
5,000
$0.640
$3,200.000
7,500
+
$0.631
$4,732.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
MB3A0C2
Rubber Adhesive Cable Tie Mount - 0.75 x 0.75" - Use With T18-T30 Cable Tie - PA66 - Black...
2900930
RIF-1... relay base - for miniature power relay with 1 or 2 changeover contacts or identic...