MB4A10C2
HellermannTytonRubber Adhesive Cable Tie Mount - 1.12 x 1.12" - Uses T18-T50 Cable Tie - PA66 - White - 100/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
MB4A10C2
Alias/AKA:
MB4A10H4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Style:
Self Locking
Body Material:
Polyamide 6/6
Dimension:
28 x 28 x 5.6 mm
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
White
Operating Temperature:
-40°C to 85 °C
The HELLERMANN TYTON MB4A10C2 cable ties are reliable and versatile self-locking fasteners designed to secure and organize cables and wires. Made from high-quality polyamide 6/6 material, these cable ties are strong and durable, ensuring long-lasting performance. With their white color, they blend seamlessly with a variety of applications and surroundings. Each pack comes with a convenient bag, allowing easy access and storage of these essential cable management tools. Keep your wires and cables neatly secured and organized with the HELLERMANN TYTON MB4A10C2 cable ties.
Search Keywords:
MB4A10C2
IN STOCK:
15,056
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.647
$323.500
1,000
$0.606
$606.000
2,500
$0.582
$1,455.000
5,000
$0.554
$2,770.000
7,500
$0.546
$4,095.000
10,000
$0.538
$5,380.000
15,000
$0.530
$7,950.000
25,000
+
$0.522
$13,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
39-00-0039
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
321045
Ring Terminal Connector - 1/4 Stud - 0.031" (0.79mm) Thickness - 0.469" (11.91mm) Outer Wi...
31807
Ring Tongue Terminal - 8AWG - 24.1mm - 10.31mm - Tin Loose Piece.