help desk software
DATA SHEET

REL50L0C2

HellermannTyton

Cable Ties, Releasable Polyamide 6/6 Black 70mm 225N Bag

RoHS Compliant
Package Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
REL50L0C2
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Package
Style:
Releasable
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
70 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Ties, Releasable Polyamide 6/6 Black 70mm 225N Bag
Search Keywords:
REL50L0C2
IN STOCK: 200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.59
$59.000
200
$0.56
$112.000
400
$0.53
$212.000
800 +
$0.50
$400.000
Tools/3D Models
Product Guides