Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
REL50R0C2
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Package
Style:
Releasable
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
70 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Ties, Releasable Polyamide 6/6 Black 70mm 225N Bag
Search Keywords:
REL50R0C2
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.438
$43.800
200
$0.416
$83.200
400
$0.395
$158.000
800
+
$0.375
$300.000
Product Guides