help desk software
DATA SHEET

REZ300.NB3P

HellermannTyton

Releasable Cable Tie - 12" Long - 30 lb Tensile Strength - PA66 - Black - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
REZ300.NB3P
RoHS:
Yes
HTS:
3926909989
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Releasable
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
80 mm
Tensile Strength:
135(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Releasable Cable Tie - 12" Long - 30 lb Tensile Strength - PA66 - Black - 100/pkg
Search Keywords:
REZ300NB3P
IN STOCK: 2,100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3427
$34.270
500
$0.2905
$145.250
2,500
$0.2629
$657.250
5,000
$0.1754
$877.000
7,500
$0.1728
$1,296.000
25,000
$0.1626
$4,065.000
50,000
$0.1601
$8,005.000
100,000 +
$0.1577
$15,770.000
Tools/3D Models