help desk software
DATA SHEET

RT250I0X2

HellermannTyton

Releasable Cable Tie - Release Tab - 28.7" Long - 250lb Tensile Strength - PA66 - Black - 25/pkg.

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
RT250I0X2
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
PACKAGE
Style:
Releasable
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
203 mm
Tensile Strength:
1115(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The RT250I0X2 from HellermannTyton is 28.7" long cable tie with release tab and 250lb tensile strength. This cable tie is made of polyamide (PA66) and has black color. Operating temperature range is from -40°F to +185°F (-40°C to +85°C).
Search Keywords:
RT250I0X2
IN STOCK: 32,900
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.60
$90.000
100
$2.93
$293.000
250
$2.80
$700.000
500
$2.68
$1,340.000
1,000
$2.57
$2,570.000
2,500
$2.50
$6,250.000
5,000
$2.43
$12,150.000
7,500 +
$2.40
$18,000.000
Tools/3D Models