RT40R0M4
HellermannTytonReleasable Cable Tie - Release Tab - 8.5" Long - 40 lb Tensile Strength - PA66 - Black - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
RT40R0M4
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Releasable
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
51 mm
Tensile Strength:
150(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Releasable Cable Tie - Release Tab - 8.5" Long - 40 lb Tensile Strength - PA66 - Black - 1000/pkg
Search Keywords:
RT40R0M4
IN STOCK:
7,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1157
$115.700
3,000
$0.1008
$302.400
5,000
$0.0984
$492.000
8,000
$0.0967
$773.600
25,000
$0.0944
$2,360.000
50,000
$0.0930
$4,650.000
100,000
$0.0916
$9,160.000
150,000
+
$0.0902
$13,530.000
Product Guides