RT50S0C2
HellermannTytonReleasable Cable Tie - Release Tab - 6.5" Long - 50 lb Tensile Strength - PA66 - Black - 100/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
RT50S0C2
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Releasable
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Releasable Cable Tie - Release Tab - 6.5" Long - 50 lb Tensile Strength - PA66 - Black - 100/pkg
Search Keywords:
RT50S0C2
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.3372
$421.500
2,500
$0.2529
$632.250
3,750
$0.2360
$885.000
5,000
+
$0.2313
$1,156.500
Product Guides