help desk software
DATA SHEET

RTT750HR.NX900

HellermannTyton

Releasable Cable Tie - 29.6" Long - 200 lb Tensile Strength - PA66 - Yellow - 5/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
RTT750HR.NX900
RoHS:
Yes
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
PACKAGE
Style:
Speedy
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
210 mm
Tensile Strength:
888(Min) N
Color:
Yellow/Red
Operating Temperature:
-40°C to 85 °C
Releasable Cable Tie - 29.6" Long - 200 lb Tensile Strength - PA66 - Yellow - 5/pkg
Search Keywords:
RTT750HRNX900
IN STOCK: 240
Can Ship immediately
Minimum Order:
10
Multiple:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.66
$26.600
100
$2.08
$208.000
250
$1.99
$497.500
500
$1.94
$970.000
1,000
$1.84
$1,840.000
2,500
$1.79
$4,475.000
5,000
$1.75
$8,750.000
7,500 +
$1.72
$12,900.000
Tools/3D Models