help desk software
DATA SHEET

T150L9X2

HellermannTyton

Heavy Duty Cable Tie - 32" Long - UL Rated - 175lb Tensile Strength - PA66 - Natural - 25/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T150L9X2
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
PACKAGE
Style:
Heavy Duty
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
245 mm
Tensile Strength:
780(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Heavy Duty Cable Tie - 32" Long - UL Rated - 175lb Tensile Strength - PA66 - Natural - 25/pkg
Search Keywords:
T150L9X2
IN STOCK: 25
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.06
$51.500
100
$1.67
$167.000
250
$1.60
$400.000
500
$1.55
$775.000
1,000
$1.47
$1,470.000
2,500
$1.43
$3,575.000
5,000
$1.39
$6,950.000
7,500 +
$1.37
$10,275.000
Tools/3D Models