T150XLL4X2
HellermannTytonHeavy Duty Cable Tie - 52" Long - UL Rated - 175lb Tensile Strength - PA66 - Yellow - 25/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T150XLL4X2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Nylon
Maximum Bundle Diameter:
N/A
Tensile Strength:
667.23 N
Color:
Yellow
Operating Temperature:
-40°C to 85 °C
Heavy Duty Cable Tie - 52" Long - UL Rated - 175lb Tensile Strength - PA66 - Yellow - 25/pkg
Search Keywords:
T150XLL4X2
IN STOCK:
54
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$3.62
$90.500
100
$3.51
$351.000
250
$3.27
$817.500
500
$3.11
$1,555.000
1,000
$3.06
$3,060.000
2,500
$2.96
$7,400.000
5,000
$2.91
$14,550.000
7,500
+
$2.87
$21,525.000
Product Guides