T18I0M4
HellermannTytonCable Tie - 5.5" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 1000/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18I0M4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
80 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The T18I0M4 from HELLERMANN TYTON are standard, locking cable ties with 5.5" length, 0.098" (2.50mm) width and 1.38" (35.00mm) bundle diameter. The T18I0M4 are black color ties made of polyamide (PA66), nylon 6/6. The tensile strength of these cable ties is 18 lbs (8.16 kg).
Search Keywords:
T18I0M4
IN STOCK:
41,992
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0467
$46.700
5,000
$0.0368
$184.000
10,000
$0.0363
$363.000
25,000
$0.0347
$867.500
50,000
$0.0333
$1,665.000
100,000
$0.0328
$3,280.000
150,000
$0.0320
$4,800.000
250,000
+
$0.0315
$7,875.000
Product Guides