help desk software
DATA SHEET

T18I9C2

HellermannTyton

Cable Tie - 5.5" Long - UL Rated - 18lb Tensile Strength - PA66 - Natural - 100/pkg.

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18I9C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
The T18I9C2 from HellermannTyton is 5.5" long cable tie with 18lb tensile strength. This UL rated cable tie is made of polyamide (PA66) and has natural color. Operating temperature range is from -40°F to +185°F (-40°C to +85°C).
Search Keywords:
T18I9C2
IN STOCK: 6,250
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1127
$33.810
2,500
$0.0888
$222.000
5,000
$0.0849
$424.500
7,500
$0.0837
$627.750
25,000
$0.0803
$2,007.500
50,000
$0.0771
$3,855.000
100,000
$0.0759
$7,590.000
150,000 +
$0.0748
$11,220.000
Tools/3D Models