help desk software
DATA SHEET

T18L0C2

HellermannTyton

Cable Tie - 8" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18L0C2
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
55 mm
Tensile Strength:
80(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Tie - 8" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 100/pkg
Search Keywords:
T18L0C2
IN STOCK: 11,000
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1364
$40.920
2,500
$0.1090
$272.500
5,000
$0.1046
$523.000
7,500
$0.1031
$773.250
25,000
$0.0429
$1,072.500
50,000
$0.0419
$2,095.000
100,000
$0.0403
$4,030.000
150,000 +
$0.0397
$5,955.000
Tools/3D Models