T18L0M4
HellermannTytonCable Tie - 8" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18L0M4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
55 mm
Tensile Strength:
80(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Tie - 8" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 1000/pkg
Search Keywords:
T18L0M4
IN STOCK:
11,017
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0392
$39.200
5,000
$0.0309
$154.500
10,000
$0.0305
$305.000
25,000
$0.0291
$727.500
50,000
$0.0280
$1,400.000
100,000
$0.0275
$2,750.000
150,000
$0.0268
$4,020.000
250,000
+
$0.0264
$6,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
207485-1
CPC PLUG ASSEMBLY SIZE 23-16
207486-1
SIZE 23-16 RECEPTACLE,CPC
T50I0C2
Cable Tie - 12" Long - UL Rated - 50lb Tensile Strength - PA66 - Black - 100/pkg
39-01-2205
Conn Housing F 20 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag