help desk software
DATA SHEET

T18L9C2

HellermannTyton

Cable Tie - 8" Long - UL Rated - 18lb Tensile Strength - PA66 - Natural - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18L9C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
55 mm
Tensile Strength:
80 N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Tie - 8" Long - UL Rated - 18lb Tensile Strength - PA66 - Natural - 100/pkg
Search Keywords:
T18L9C2
IN STOCK: 14
Ships today, if you order in
You may purchase in-stock quantity up to 14
Minimum Order:
300
Available in less than min:
14
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1363
$0.1363
300
$0.1239
$37.1700
2,500
$0.0991
$247.7500
5,000
$0.0951
$475.5000
7,500
$0.0936
$702.0000
25,000
$0.0902
$2,255.0000
50,000
$0.0869
$4,345.0000
100,000
$0.0856
$8,560.0000
150,000 +
$0.0844
$12,660.0000
Tools/3D Models