help desk software
DATA SHEET

T18MR0C2

HellermannTyton

1-Piece Cable Tie/Screw Mount - 4.3" Long - #4 Screw - 0.79" Max Bundle Dia - 18lb - PA66HS - Black - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18MR0C2
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Screw Mount
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
20 mm
Tensile Strength:
80(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
1-Piece Cable Tie/Screw Mount - 4.3" Long - #4 Screw - 0.79" Max Bundle Dia - 18lb - PA66HS - Black - 100/pkg
Search Keywords:
T18MR0C2
IN STOCK: 4,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5113
$51.130
500
$0.4207
$210.350
1,000
$0.4031
$403.100
2,500
$0.3870
$967.500
5,000
$0.3723
$1,861.500
7,500
$0.3667
$2,750.250
10,000
$0.3612
$3,612.000
15,000 +
$0.3558
$5,337.000
Tools/3D Models