help desk software
DATA SHEET

T18MR0M4

HellermannTyton

1-Piece Cable Tie/Screw Mount - 4.3" Long - #4 Screw - 0.79" Max Bundle Dia - 18lb - PA66 - Black - 1000/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18MR0M4
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
PACKAGE
Style:
Screw Mount
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
20 mm
Tensile Strength:
80(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
1-Piece Cable Tie/Screw Mount - 4.3" Long - #4 Screw - 0.79" Max Bundle Dia - 18lb - PA66 - Black - 1000/pkg
Search Keywords:
T18MR0M4
IN STOCK: 2,005
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2550
$255.000
3,000
$0.2404
$721.200
5,000
$0.2368
$1,184.000
8,000
$0.2305
$1,844.000
10,000
$0.2271
$2,271.000
25,000
$0.2214
$5,535.000
50,000 +
$0.2181
$10,905.000
Tools/3D Models