T18R5M4
HellermannTytonMilSpec Cable Tie - 4" Long - MS3367 - UL Rated - 18lb Tensile Strength - PA66 - Green - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18R5M4
RoHS:
Yes
COO:
US
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Green
Operating Temperature:
-40°C to 85 °C
MilSpec Cable Tie - 4" Long - MS3367 - UL Rated - 18lb Tensile Strength - PA66 - Green - 1000/pkg
Search Keywords:
T18R5M4
IN STOCK:
0
MOQ for out of Stock Qty:
60000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
60,000
$0.0687
$4,122.000
120,000
$0.0364
$4,368.000
180,000
$0.0256
$4,608.000
240,000
+
$0.0251
$6,024.000
Product Guides