T18R6M4
HellermannTytonMilSpec Cable Tie - 4" Long - MS3367 - UL Rated - 18lb Tensile Strength - PA66 - Blue - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18R6M4
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
22 mm
Tensile Strength:
80(Min) N
Color:
Blue
Operating Temperature:
-40°C to 85 °C
MilSpec Cable Tie - 4" Long - MS3367 - UL Rated - 18lb Tensile Strength - PA66 - Blue - 1000/pkg
Search Keywords:
T18R6M4
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0389
$38.900
5,000
$0.0306
$153.000
10,000
$0.0302
$302.000
25,000
$0.0289
$722.500
50,000
$0.0277
$1,385.000
100,000
$0.0273
$2,730.000
150,000
$0.0266
$3,990.000
250,000
+
$0.0262
$6,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5284B
Connector Power - 15A - 125V - Panel Mount.
4732.0000
Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw.
4782.0000
Power Entry Connector - IEC C13 - Straight - Rewireable - 8.5mm Max OD - 4782 - Receptacle...
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin