help desk software
DATA SHEET

T18S0C2

HellermannTyton

Cable Tie - 3.3" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18S0C2
RoHS:
Yes
HTS:
3926909989
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
16 mm
Tensile Strength:
80(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Tie - 3.3" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 100/pkg
Search Keywords:
T18S0C2
IN STOCK: 1,877
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
2500
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1394
$41.820
500
$0.1373
$68.650
1,000
$0.1352
$135.200
2,500
$0.1332
$333.000
5,000
$0.0999
$499.500
7,500
$0.0932
$699.000
10,000 +
$0.0914
$914.000
Tools/3D Models