T250I9X2
HellermannTytonHeavy Duty Cable Tie - 29" Long - UL Rated - 250lb Tensile Strength - PA66 - Natural - 25/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T250I9X2
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
203 mm
Tensile Strength:
1115(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Heavy Duty Cable Tie - 29" Long - UL Rated - 250lb Tensile Strength - PA66 - Natural - 25/pkg
Search Keywords:
T250I9X2
IN STOCK:
50
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$3.12
$78.000
100
$2.57
$257.000
250
$2.46
$615.000
500
$2.36
$1,180.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
$2.16
$10,800.000
7,500
+
$2.13
$15,975.000
Product Guides