T30LL0M4
HellermannTytonCable Tie - 11" Long - UL Rated - 30lb Tensile Strength - PA66 - Black - 1000/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T30LL0M4
RoHS:
Yes
COO:
US
Supplier Standard Pack
1000
Package Type:
PACKAGE
HELLERMANN TYTON part T30LL0M4 is a high-quality cable tie designed to provide maximum durability and performance. This cable tie is made from high-quality nylon 6.6 material, ensuring excellent resistance to chemical, temperature, and UV exposure. The T30LL0M4 model measures 6.3 inches in length and is perfect for securely bundling cables and wires in various applications. It features a patented design with an arrowhead spine for easy insertion and a smooth, rounded head that prevents damage to cables. With a tensile strength of up to 50 pounds, this cable tie offers reliable and long-lasting performance. Trust HELLERMANN TYTON T30LL0M4 for all your cable management needs.
Search Keywords:
T30LL0M4
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2144
$214.400
3,000
$0.1981
$594.300
5,000
$0.1880
$940.000
8,000
$0.1836
$1,468.800
25,000
$0.1787
$4,467.500
50,000
$0.1760
$8,800.000
100,000
$0.1734
$17,340.000
150,000
+
$0.1708
$25,620.000
Product Guides