help desk software
DATA SHEET

T30LL9M4

HellermannTyton

Cable Tie - 11" Long - UL Rated - 30lb Tensile Strength - PA66 - Natural - 1000/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T30LL9M4
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
80 mm
Tensile Strength:
135(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Tie - 11" Long - UL Rated - 30lb Tensile Strength - PA66 - Natural - 1000/pkg
Search Keywords:
T30LL9M4
IN STOCK: 6,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1119
$111.900
3,000
$0.1055
$316.500
5,000
$0.0900
$450.000
8,000
$0.0887
$709.600
25,000
$0.0854
$2,135.000
50,000
$0.0823
$4,115.000
100,000
$0.0811
$8,110.000
150,000 +
$0.0799
$11,985.000
Tools/3D Models