T30R0M4
HellermannTytonCable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Black - 1000/pkg. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T30R0M4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
135(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The HELLERMANN TYTON T30R0M4 is a top-quality cable tie designed for reliable bundling and securing of cables in various applications. This 6-inch long cable tie is UL rated and offers a strong 30lb tensile strength, ensuring secure fastening. Made from durable PA66 material, this black cable tie comes in a pack of 1000, providing ample supply for your cable management needs. Trust HELLERMANN TYTON for premium quality and performance in cable organization.
Search Keywords:
T30R0M4
IN STOCK:
31,306
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0346
$34.600
5,000
$0.0290
$145.000
25,000
$0.0261
$652.500
50,000
$0.0254
$1,270.000
100,000
$0.0247
$2,470.000
150,000
$0.0237
$3,555.000
250,000
$0.0233
$5,825.000
500,000
+
$0.0230
$11,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT3I-M0
Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, weather resistant n...
BT1.5I-M
Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, nylon 6.6, n...
19193-0130
Ring Tongue Terminal 10-12AWG 18.8mm 7.4mm Tin VersaKrimp™ Bag
AK672/2-3
Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
AT04-48P-B016
48 Position Panel Mount Receptacle, SIZE 16 Pin Contacts, Keyed A/B/C/D, Sealed Flange