T30R0UVC2
HellermannTytonUV Resistant Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66UV - Black - 100/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T30R0UVC2
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
33 mm
Tensile Strength:
133.44 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
UV Resistant Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66UV - Black - 100/pkg
Search Keywords:
T30R0UVC2
IN STOCK:
7,000
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1060
$31.800
2,500
$0.0835
$208.750
5,000
$0.0730
$365.000
7,500
$0.0699
$524.250
25,000
$0.0660
$1,650.000
50,000
$0.0650
$3,250.000
100,000
$0.0634
$6,340.000
150,000
+
$0.0625
$9,375.000
Product Guides