T30R1C2
HellermannTytonCable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Brown - 100/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T30R1C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
135(Min) N
Color:
BROWN
Operating Temperature:
-40°C to 85 °C
Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Brown - 100/pkg
Search Keywords:
T30R1C2
IN STOCK:
300
Ships today, if you order in
Minimum Order:
300
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1454
$43.620
2,500
$0.1145
$286.250
5,000
$0.1096
$548.000
7,500
$0.1079
$809.250
25,000
$0.1036
$2,590.000
50,000
$0.0995
$4,975.000
100,000
$0.0980
$9,800.000
150,000
+
$0.0965
$14,475.000
Product Guides