help desk software
DATA SHEET

T30R5C2

HellermannTyton

Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Green - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T30R5C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
135(Min) N
Color:
Green
Operating Temperature:
-40°C to 85 °C
Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Green - 100/pkg
Search Keywords:
T30R5C2
IN STOCK: 200
Can Ship immediately
You may purchase in-stock quantity up to 200
Minimum Order:
300
Available in less than min:
200
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1522
$0.1522
300
$0.1384
$41.5200
2,500
$0.1107
$276.7500
5,000
$0.1062
$531.0000
7,500
$0.1046
$784.5000
25,000
$0.1008
$2,520.0000
50,000
$0.0971
$4,855.0000
100,000
$0.0956
$9,560.0000
150,000 +
$0.0942
$14,130.0000
Tools/3D Models