T30R6C2
HellermannTytonCable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Blue - 100/pkg.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T30R6C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
135(Min) N
Color:
Blue
Operating Temperature:
-40°C to 85 °C
The T30R6C2 from HellermannTyton is 6" long cable tie with 30lb tensile strength. This UL rated cable tie is made of polyamide (PA66) and has blue color. Operating temperature range is from -40°F to +185°F (-40°C to +85°C).
Search Keywords:
T30R6C2
IN STOCK:
4,500
Ships today, if you order in
Minimum Order:
300
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2680
$80.400
2,500
$0.1730
$432.500
5,000
$0.1677
$838.500
7,500
$0.1612
$1,209.000
25,000
$0.1588
$3,970.000
50,000
$0.1564
$7,820.000
100,000
$0.1541
$15,410.000
150,000
+
$0.1517
$22,755.000
Product Guides