T40I9M4
HellermannTytonCable Tie - 11" Long - UL Rated - 40lb Tensile Strength - PA66 - Natural - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T40I9M4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
80 mm
Tensile Strength:
180(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Tie - 11" Long - UL Rated - 40lb Tensile Strength - PA66 - Natural - 1000/pkg
Search Keywords:
T40I9M4
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1210
$121.000
3,000
$0.1136
$340.800
5,000
$0.1087
$543.500
8,000
$0.1071
$856.800
25,000
$0.1027
$2,567.500
50,000
$0.0987
$4,935.000
100,000
$0.0972
$9,720.000
150,000
+
$0.0957
$14,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TA1S8-C
Cable Tie Mount - 4 Way Anchor - Screw - 4.3 mm - Natural - Nylon (Polyamide) - 5.1 mm - 1...
MF200-BA5H
Led Lamp T-1 3/4 Flange 5H Sub Amber/Bulk Bag |Vcc (Visual Communications Company) MF200-B...
MF200-BG5H
LED Lamp T-1 3/4 Flange 5H Sub Green
MF200-BR5H
LED Lamp T-1 3/4 Flange 5H Sub Red