T50IDH0HSM4
HellermannTytonDouble-Head Cable Tie - 12" Long - 50lb Tensile Strength - PA66HS - Black - 1000/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50IDH0HSM4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
222.41 N
Color:
Black
Operating Temperature:
-40°C to 125 °C
The HELLERMANN TYTON T50IDH0HSM4 is a versatile cable tie that is perfect for securing and organizing cables in various applications. Made from durable polyamide 6/6 material, these cable ties are designed to withstand heavy loads and provide excellent tensile strength. The black color adds a sleek and professional look to your cable management setup. With a length of 35mm, these cable ties are suitable for securing cables of different sizes. Each bag contains 222.41N cable ties, ensuring you have an ample supply for your cable management needs. Trust HELLERMANN TYTON for high-quality, reliable, and efficient cable management solutions.
Search Keywords:
T50IDH0HSM4
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.628
$628.000
3,000
$0.580
$1,740.000
5,000
$0.572
$2,860.000
8,000
$0.563
$4,504.000
10,000
$0.555
$5,550.000
15,000
$0.546
$8,190.000
25,000
+
$0.538
$13,450.000
Product Guides