help desk software
DATA SHEET

T50L0C2

HellermannTyton

Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66 - Black - 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50L0C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
110 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66 - Black - 100/pkg
Search Keywords:
T50L0C2
IN STOCK: 5,300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3969
$39.690
500
$0.3265
$163.250
1,000
$0.3216
$321.600
2,500
$0.3004
$751.000
5,000
$0.2889
$1,444.500
7,500
$0.2846
$2,134.500
10,000
$0.2803
$2,803.000
15,000 +
$0.2761
$4,141.500
Tools/3D Models