T50L5C2
HellermannTytonCable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66 - Green - 100/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50L5C2
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Green
Operating Temperature:
-40°C to 85 °C
Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66 - Green - 100/pkg
Search Keywords:
T50L5C2
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4169
$41.690
500
$0.3387
$169.350
1,000
$0.3337
$333.700
2,500
$0.3097
$774.250
5,000
$0.2970
$1,485.000
7,500
$0.2925
$2,193.750
10,000
$0.2881
$2,881.000
15,000
+
$0.2838
$4,257.000
Product Guides