help desk software
DATA SHEET

T50L5M4

HellermannTyton

MilSpec Cable Tie - 15" Long - MS3367 - UL Rated - 50lb Tensile Strength - PA66 - Green - 1000/pkg

RoHS Non-Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50L5M4
RoHS:
No
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
PACKAGE
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Green
Operating Temperature:
-40°C to 85 °C
MilSpec Cable Tie - 15" Long - MS3367 - UL Rated - 50lb Tensile Strength - PA66 - Green - 1000/pkg
Search Keywords:
T50L5M4
IN STOCK: 4,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6173
$30.865
250
$0.6080
$152.000
500
$0.5989
$299.450
1,250
$0.5899
$737.375
2,500
$0.3630
$907.500
3,750
$0.2874
$1,077.750
5,000 +
$0.2817
$1,408.500
Tools/3D Models