T50L9C2
HellermannTytonCable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66 - Natural - 100/pkg.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50L9C2
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
110 mm
Tensile Strength:
225(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
The T50L9C2 from HellermannTyton is 15" long cable tie with 50lb tensile strength. This UL rated cable tie is made of polyamide (PA66) and has natural color. Operating temperature range is from -40°F to +185°F (-40°C to +85°C).
Search Keywords:
T50L9C2
IN STOCK:
36
Can Ship immediately
You may purchase in-stock quantity up to 36
Minimum Order:
100
Available in less than min:
36
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4171
$0.4171
100
$0.3792
$37.9200
500
$0.3181
$159.0500
2,500
$0.2858
$714.5000
5,000
$0.2777
$1,388.5000
7,500
$0.2701
$2,025.7500
25,000
$0.2595
$6,487.5000
50,000
+
$0.2556
$12,780.0000
Product Guides