T50MR0C2
HellermannTyton1-Pc Cable Tie/Screw Mount - 8.5" Long - #10 Screw - 1.8" Max Bundle Dia - 50lb - PA66 - Black - 100/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50MR0C2
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Screw Mount
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
45 mm
Tensile Strength:
215(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
1-Pc Cable Tie/Screw Mount - 8.5" Long - #10 Screw - 1.8" Max Bundle Dia - 50lb - PA66 - Black - 100/pkg
Search Keywords:
T50MR0C2
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4363
$43.630
300
$0.3689
$110.670
1,000
$0.3367
$336.700
2,500
$0.3145
$786.250
5,000
$0.3098
$1,549.000
7,500
$0.3051
$2,288.250
10,000
$0.3006
$3,006.000
15,000
+
$0.2961
$4,441.500
Product Guides