T50R0HSM4
HellermannTytonHigh-Temp Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66HS - Black - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50R0HSM4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
50 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 105 °C
High-Temp Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66HS - Black - 1000/pkg
Search Keywords:
T50R0HSM4
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0896
$89.600
3,000
$0.0706
$211.800
8,000
$0.0675
$540.000
25,000
$0.0638
$1,595.000
50,000
$0.0629
$3,145.000
100,000
$0.0613
$6,130.000
150,000
$0.0604
$9,060.000
250,000
+
$0.0595
$14,875.000
Product Guides