T50R9M4
HellermannTytonCable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66 - Natural - 1000/pkg.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50R9M4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
50 mm
Tensile Strength:
225(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
The T50R9M4 from HellermannTyton is 8" long cable tie with 50lb tensile strength. This UL rated cable tie is made of polyamide (PA66) and has natural color. Operating temperature range is from -40°F to +185°F (-40°C to +85°C).
Search Keywords:
T50R9M4
IN STOCK:
27,464
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0740
$74.000
3,000
$0.0583
$174.900
8,000
$0.0405
$324.000
25,000
$0.0381
$952.500
50,000
$0.0366
$1,830.000
100,000
$0.0351
$3,510.000
150,000
$0.0346
$5,190.000
250,000
+
$0.0341
$8,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
165049
TERM, WIRE PIN, PIDG, 12 - 10, -ASI
U1602
Switch Sealing Boot - Apem 12000 - 3500 & 6000 Series Toggle Switches.
D20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
16FCD10
Power Line Filter 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount
M39029/56-353
CONTACT SOCKET Size 12D - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT - Copper A...