T50RTM250HSM4
HellermannTyton1-Pc Cable Tie/Fir Tree Mount - 8"L - 0.24 - 0.28" Mounting Hole - 50lb - PA66HS - Black - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T50RTM250HSM4
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Push Mount
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
50 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 105 °C
1-Pc Cable Tie/Fir Tree Mount - 8"L - 0.24 - 0.28" Mounting Hole - 50lb - PA66HS - Black - 1000/pkg
Search Keywords:
T50RTM250HSM4
IN STOCK:
708
Can Ship immediately
You may purchase in-stock quantity up to 708
Minimum Order:
1000
Available in less than min:
708
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4858
$0.4858
1,000
$0.4416
$441.6000
3,000
$0.4185
$1,255.5000
5,000
$0.4079
$2,039.5000
8,000
$0.4017
$3,213.6000
10,000
$0.3957
$3,957.0000
15,000
$0.3898
$5,847.0000
25,000
+
$0.3839
$9,597.5000
Product Guides