TAG3T3-100B
HellermannTytonThermal Transfer Adhesive Labels - Self-Laminating - 1.0 x 1.0 x 3.75" - 3 Across - VL - White - 3000/roll
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
TAG3T3-100B
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
ROLL
Color:
White
The TAG3T3-100B labels are conformable so that they can bend around small gauge wires and tight bends without coming loose over time. Operating temperature range is from -46°C to 90°C.
Search Keywords:
TAG3T3100B
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$411.84
$411.840
3
$405.67
$1,217.010
5
$399.58
$1,997.900
10
+
$393.59
$3,935.900
Product Guides
CUSTOMERS
ALSO BOUGHT
208493-1
Circular Connector Housing - Receptacle - For Female Sockets - 28 Positions - Shell Size 2...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
208489-1
16 Position Circular Connector Receptacle Housing Panel Mount
208487-1
14 Position Circular Connector Receptacle Housing Panel Mount