TAG9T3-100B
HellermannTytonThermal Transfer Adhesive Labels - Self-Laminating - 1.0 x 0.75 x 2.25" - 3 Across - VL - White - 5000/roll
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
TAG9T3-100B
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
ROLL
Color:
White
The TAG9T3-100B labels are conformable so that they can bend around small gauge wires and tight bends without coming loose over time. Operating temperature range is from -46°C to 90°C.
Search Keywords:
TAG9T3100B
IN STOCK:
12
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$395.74
$395.740
3
$389.80
$1,169.400
5
$383.95
$1,919.750
10
+
$378.19
$3,781.900
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1718806-1
5POS, MCON 1.2 LL REC SEALED
23J220E
Res Wirewound 220 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
TAG6T1-100B
Thermal Transfer Adhesive Labels - Self-Laminating - 2.0 x 1.0 x 3.75" - 1 Across - VL - W...
1719024
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross secti...
TAG15T3-822
Thermal Transfer Adhesive Labels - 1.0 x 0.5" - 3 Across - Polyester - White - 10,000/roll