help desk software
DATA SHEET

TM1SF10M4

HellermannTyton

Push-Button Cable Tie Mount - 0.25" Hole Dia - 0.13" Max Panel - 0.2" Max Tie Width - PA66 - White - 1000/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
TM1SF10M4
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
PACKAGE
Style:
Push Mount
Body Material:
Polyamide 6/6
Dimension:
15.65 x 10.19 x 4.6 mm
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
White
Operating Temperature:
-40°C to 85 °C
Push-Button Cable Tie Mount - 0.25" Hole Dia - 0.13" Max Panel - 0.2" Max Tie Width - PA66 - White - 1000/pkg
Search Keywords:
TM1SF10M4
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1748
$174.800
3,000
$0.1165
$349.500
5,000
$0.1118
$559.000
8,000
$0.1101
$880.800
25,000
$0.1061
$2,652.500
50,000
$0.1022
$5,110.000
100,000
$0.1007
$10,070.000
150,000 +
$0.0992
$14,880.000
Tools/3D Models