help desk software
DATA SHEET

0022

Heyco Products

ORIGINAL STRAIN RELIEF BUSHING ASSEMBLY PLIERS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
0022
RoHS:
Yes
HTS:
8203206060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Material:
N/A
Handle Length:
N/A
Jaw Length:
N/A
Family:
0022
Jaw Width:
6.4 mm
ORIGINAL STRAIN RELIEF BUSHING ASSEMBLY PLIERS
Search Keywords:
0022
IN STOCK: 27
Can Ship immediately
Manufacturer Stock:
1,905   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.72
$70.720
5
$63.11
$315.550
10
$61.22
$612.200
25
$56.19
$1,404.750
50
$49.45
$2,472.500
100
$48.13
$4,813.000
250 +
$47.41
$11,852.500
Tools/3D Models
Product Guides