1060
Heyco ProductsSR 2M-1 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1060
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord.
Securely anchors, insulates, and protects cable at panel entry points.
Sizes SR 2-Series to SR 6-Series for mounting hole diameters from .375" (9,5 mm) to .500" (12,7 mm).
Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications.
For SR assembly tools, click here.
For Double D Mounting Hole Punches, click here.
Search Keywords:
1060
IN STOCK:
43,765
Ships today, if you order in
Manufacturer Stock:
192,000
can ship
11/25/24
Minimum Order:
1000
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1,000
$0.0362
$36.200
5,000
$0.0303
$151.500
12,000
$0.0285
$342.000
36,000
$0.0269
$968.400
60,000
$0.0232
$1,392.000
108,000
$0.0206
$2,224.800
156,000
$0.0202
$3,151.200
252,000
+
$0.0197
$4,964.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2820
B 500-375 Heyco® Shorty Bushings
3021011-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A M Crimp Poly Bag
221-412/VE00-2500
Conn Terminal Block F 2 POS ST Cable Mount 20A Bulk
2110
SB 875-6 Heyco® Snap Bushings
30-682SM
Conn Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Carton