help desk software
DATA SHEET

1147

Heyco Products

SR 5P-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1147
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord. Securely anchors, insulates, and protects cable at panel entry points. Sizes SR 2-Series to SR 6-Series for mounting hole diameters from .375" (9,5 mm) to .500" (12,7 mm). Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications. For SR assembly tools, click here. For Double D Mounting Hole Punches, click here.
Search Keywords:
1147
IN STOCK: 103,573
Can Ship immediately
Manufacturer Stock:
80,000   can ship 12/9/24
Minimum Order:
500
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0366
$18.300
5,000
$0.0310
$155.000
16,000
$0.0281
$449.600
32,000
$0.0277
$886.400
56,000
$0.0267
$1,495.200
104,000
$0.0235
$2,444.000
152,000
$0.0226
$3,435.200
256,000 +
$0.0206
$5,273.600
Tools/3D Models
Product Guides