1150
Heyco ProductsSR 5N-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1150
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
8500
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord.
Securely anchors, insulates, and protects cable at panel entry points.
Sizes SR 2-Series to SR 6-Series for mounting hole diameters from .375" (9,5 mm) to .500" (12,7 mm).
Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications.
For SR assembly tools, click here.
For Double D Mounting Hole Punches, click here.
Search Keywords:
1150
IN STOCK:
77,327
Ships today, if you order in
Manufacturer Stock:
272,000
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
500
$0.0385
$19.250
5,000
$0.0323
$161.500
17,000
$0.0290
$493.000
25,500
$0.0286
$729.300
51,000
$0.0274
$1,397.400
102,000
$0.0241
$2,458.200
153,000
$0.0232
$3,549.600
255,000
+
$0.0211
$5,380.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1725669
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...
W28-XQ1A-20
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ...
T92P11A22-24
High Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
1725672
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...