1200
Heyco ProductsSR 6N3-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1200
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6500
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Black1841
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord.
Securely anchors, insulates, and protects cables at panel entry points.
Sizes SR 6-Series to SR 7-Series for mounting hole diameters from .625" (15,9 mm) to .781" (19,8 mm).
Sizes for thin .062" (1,6 mm) panel available:
SR 7N-2
See chart for details.
Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications.
Consult Heyco for other wire types and sizes.
For SR assembly tools, click here.
For Double D Mounting Hole Punches, click here.
Search Keywords:
1200
IN STOCK:
98,603
Can Ship immediately
Manufacturer Stock:
416,000
can ship
11/25/24
Minimum Order:
500
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
500
$0.0586
$29.300
6,500
$0.0476
$309.400
13,000
$0.0463
$601.900
26,000
$0.0456
$1,185.600
52,000
$0.0449
$2,334.800
104,000
$0.0442
$4,596.800
156,000
$0.0436
$6,801.600
253,500
+
$0.0429
$10,875.150
Product Guides